QRM84BYYRG02E

Apem
642-QRM84BYYRG02E
QRM84BYYRG02E

Mfr.:

Description:
LED Panel Mount Indicators 2VDC 8mm Red/Grn LED PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
60 deg
Indicators
Red, Green
8 mm
Panel Mount
Straight Lead
Clear
5 mm
2 V, 2.2 V
10 mcd, 8 mcd
QRM8
Brand: Apem
IP Rating: IP67
Lens Color: Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 9.594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
MXHTS:
8541410100
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 10/28/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.61 $51.61
$41.77 $417.70
$38.64 $3,864.00