SP08SE-14-18S(416)

Amphenol Industrial
654-SP08SE1418S416

SP08SE-14-18S(416)

Fabricante:

Descripción:
Conector Espec. Circular MIL CONN ASSEMBLY

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 1   Múltiples: 1

$-.--
$-.--
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$589.86 $589.86
$546.57 $5,465.70
$524.37 $13,109.25
50 Presupuesto
Atributo del producto Valor de atributo
Amphenol
Categoría de producto: Conector Espec. Circular MIL
Connectors
MIL-DTL-26482
Crimp
SMD/SMT
PT
Marca: Amphenol Industrial
Tipo de producto: Circular MIL Spec Connector
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99

PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.