PT02A-8-3P(021)

Amphenol Industrial
654-PT02A83P021

PT02A-8-3P(021)

Fabricante:

Descripción:
Conector Espec. Circular MIL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 50   Múltiples: 50

$-.--
$-.--
El envío de este producto es GRATUITO

Precio (USD)

Cantidad Precio unitario
Precio ext.
$28.54 $1,427.00
$27.59 $2,759.00
$26.07 $6,517.50
$25.38 $12,690.00
Atributo del producto Valor de atributo
Amphenol
Categoría de producto: Conector Espec. Circular MIL
3 Position
Pin (Male)
08-03
Receptacles
8
Box Mount
MIL-DTL-26482 I
Solder
Panel
Gold
Copper Alloy
PT
Marca: Amphenol Industrial
Estilo de acoplamiento: Bayonet
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum Alloy
Cantidad de empaque de fábrica: 50
Subcategoría: Circular Connectors

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.